
1689145 | |
|---|---|
DigiKey Part Number | 277-2721-ND |
Manufacturer | |
Manufacturer Product Number | 1689145 |
Description | CONN BACKSHELL 9POS 45DEG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Backshell with Panel Frame Connector Gray 45°, Dual Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1689145 Models |
Category | Cable Type Round |
Manufacturer Phoenix Contact | Cable Exit 45°, Dual |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Backshell with Panel Frame | Hardware Mounting Gasket |
Number of Positions 9 | Features Dust Tight/Waterproof (IP67) |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,90000 Kč | 624,90 Kč |
| Unit Price without VAT: | 624,90000 Kč |
|---|---|
| Unit Price with VAT: | 756,12900 Kč |













