1648458
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648458

DigiKey Part Number
1648458-ND
Manufacturer
Manufacturer Product Number
1648458
Description
INSERT FEMALE 16POS TERM BLOCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Insert 16 Position Terminal Block, Straight - Push In
Datasheet
 Datasheet
EDA/CAD Models
1648458 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16
Size
B16
Termination Style
Terminal Block, Straight - Push In
Voltage Rating
600V
Current Rating (Amps)
13A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 306,36400 Kč6 531,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 306,36400 Kč
Unit Price with VAT:1 580,70044 Kč