53111120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 478
Unit Price: 3,62000 Kč
Datasheet
Cable Gland Polyamide (PA), Nylon M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M20x1.5 Silver
53015000
53015000

53111120

DigiKey Part Number
2181-53111120-ND
Manufacturer
Manufacturer Product Number
53111120
Description
CABLE GLAND 4-10MM M20 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M20x1.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10064,44920 Kč6 444,92 Kč
Unit Price without VAT:64,44920 Kč
Unit Price with VAT:77,98353 Kč