Stack Light Complete Unit Green LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV1510

DigiKey Part Number
2330-DV1510-ND
Manufacturer
Manufacturer Product Number
DV1510
Description
COMPLETE UNIT GRN STEADY 5STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green LED Connector
Datasheet
 Datasheet
EDA/CAD Models
DV1510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
5
Lamp Type
LED
Light Color
Green
Function - Lighting
Steady
Function - Audible
Continuous
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 945,98000 Kč11 945,98 Kč
Manufacturers Standard Package
Unit Price without VAT:11 945,98000 Kč
Unit Price with VAT:14 454,63580 Kč