
1644326 | |
|---|---|
DigiKey Part Number | 1644326-ND |
Manufacturer | |
Manufacturer Product Number | 1644326 |
Description | HEAVYCON HOUSING/ACCESSORY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector PE Multiplier |
Datasheet | Datasheet |
EDA/CAD Models | 1644326 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PE Multiplier | |
For Use With/Related Products | Heavycon® Inserts | |
Specifications | 3 Positions | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,08000 Kč | 273,08 Kč |
| Unit Price without VAT: | 273,08000 Kč |
|---|---|
| Unit Price with VAT: | 330,42680 Kč |















