1620148 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 760,55000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 735,14000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 618,60000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 574,72000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 626,79000 Kč
Datasheet
17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1620148

DigiKey Part Number
1620148-ND
Manufacturer
Manufacturer Product Number
1620148
Description
CONN RCPT HSG MALE 17POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1620148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
17
Note
Contacts Sold Separately
Shell Size - Insert
M23-17
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1619994Phoenix Contact01619994-ND760,55000 KčParametric Equivalent
1620013Phoenix Contact11620013-ND735,14000 KčParametric Equivalent
1620021Phoenix Contact01620021-ND618,60000 KčParametric Equivalent
1620049Phoenix Contact01620049-ND574,72000 KčParametric Equivalent
1620122Phoenix Contact01620122-ND626,79000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,63000 Kč568,63 Kč
Manufacturers Standard Package
Unit Price without VAT:568,63000 Kč
Unit Price with VAT:688,04230 Kč