
1619728 | |
|---|---|
DigiKey Part Number | 1619728-ND |
Manufacturer | |
Manufacturer Product Number | 1619728 |
Description | CONN PLG HSG FMALE 17POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1619728 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 17 | Note Contacts Sold Separately |
Shell Size - Insert M23-17 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1607338 | Phoenix Contact | 0 | 1607338-ND | 994,68000 Kč | Parametric Equivalent |
| 1607339 | Phoenix Contact | 0 | 1607339-ND | 780,92000 Kč | Parametric Equivalent |
| 1607340 | Phoenix Contact | 4 | 277-13547-ND | 877,72000 Kč | Parametric Equivalent |
| 1607349 | Phoenix Contact | 0 | 277-13548-ND | 877,72000 Kč | Parametric Equivalent |
| 1619608 | Phoenix Contact | 0 | 1619608-ND | 765,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |

























