
1619932 | |
|---|---|
DigiKey Part Number | 1619932-ND |
Manufacturer | |
Manufacturer Product Number | 1619932 |
Description | CONN RCPT MALE 17POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1619932 Models |
Category | Fastening Type Push-Twist |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 17 (Power) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-17 | Shielding |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Zinc |
Termination Solder | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,35000 Kč | 655,35 Kč |
| Unit Price without VAT: | 655,35000 Kč |
|---|---|
| Unit Price with VAT: | 792,97350 Kč |















