1613567 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 284,73000 Kč
Datasheet
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613567

DigiKey Part Number
1613567-ND
Manufacturer
Manufacturer Product Number
1613567
Description
CONN RCPT HSG MALE 7PS PNL MT RA
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
EDA/CAD Models
1613567 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7 (6 + PE)
Shell Size - Insert
M17-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Rotatable
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,08000 Kč616,08 Kč
Manufacturers Standard Package
Unit Price without VAT:616,08000 Kč
Unit Price with VAT:745,45680 Kč