7 (6 + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Crimp
Phoenix Contact Circular Connectors

1628511

DigiKey Part Number
277-1628511-ND
Manufacturer
Manufacturer Product Number
1628511
Description
CONN RCPT HSG MALE 7PS PNL MT RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
1628511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (6 + PE)
Shell Size - Insert
M17-7
Shell Size, MIL
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
14A
Voltage Rating
630V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,73000 Kč284,73 Kč
Manufacturers Standard Package
Unit Price without VAT:284,73000 Kč
Unit Price with VAT:344,52330 Kč