Socket Contact 14-18 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607658

DigiKey Part Number
277-12295-ND
Manufacturer
Manufacturer Product Number
1607658
Description
CONTACT SOCKET 14-18AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1607658 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.0mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
14-18 AWG
Series
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Power, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč