
1607682 | |
|---|---|
DigiKey Part Number | 1607682-ND |
Manufacturer | |
Manufacturer Product Number | 1607682 |
Description | CONN PLG HSG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1607682 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Last Time Buy | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-4 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,83000 Kč | 732,83 Kč |
| Unit Price without VAT: | 732,83000 Kč |
|---|---|
| Unit Price with VAT: | 886,72430 Kč |





