
1607656 | |
|---|---|
DigiKey Part Number | 277-13555-ND |
Manufacturer | |
Manufacturer Product Number | 1607656 |
Description | CONTACT PIN 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1607656 Models |
Category | Contact Size 2.0mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 14-18 AWG |
Series | Wire Gauge or Range - mm² 1.0 ~ 2.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc Alloy |
Type Power, Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |















