Pin Contact 24-28 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607577

DigiKey Part Number
277-13552-ND
Manufacturer
Manufacturer Product Number
1607577
Description
CONTACT PIN 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 24-28 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1607577 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.6mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
24-28 AWG
Series
Wire Gauge or Range - mm²
0.08 ~ 0.25mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč