
1617873 | |
|---|---|
DigiKey Part Number | 1617873-ND |
Manufacturer | |
Manufacturer Product Number | 1617873 |
Description | CONN RCP HSG MAL 17P INLN PNL MT |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1617873 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Last Time Buy | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M17-17 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0.6mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line); Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,84000 Kč | 829,84 Kč |
| Unit Price without VAT: | 829,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,10640 Kč |











