
1607636 | |
|---|---|
DigiKey Part Number | 1607636-ND |
Manufacturer | |
Manufacturer Product Number | 1607636 |
Description | CONN RCPT HSNG MALE 17POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1607636 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Shielded |
Number of Positions 17 | Note Contacts Sold Separately |
Shell Size - Insert M17-17 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0.6mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |













