
1605608 | |
|---|---|
DigiKey Part Number | 1605608-ND |
Manufacturer | |
Manufacturer Product Number | 1605608 |
Description | INSERT FEMALE 24POS+1GND IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1605608 Models |
Category | Termination Style IDC |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size B24 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,14000 Kč | 693,14 Kč |
| Unit Price without VAT: | 693,14000 Kč |
|---|---|
| Unit Price with VAT: | 838,69940 Kč |
















