
1604230 | |
|---|---|
DigiKey Part Number | 1604230-ND |
Manufacturer | |
Manufacturer Product Number | 1604230 |
Description | CONN HOOD TOP ENTRY SZB6 M25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B6 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Bayonet Lock on Hood |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 3.622" L x 2.244" W x 3.937" H (92.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Last Time Buy | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B6 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1413374 | Phoenix Contact | 0 | 1413374-ND | 369,77000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,01000 Kč | 564,01 Kč |
| Unit Price without VAT: | 564,01000 Kč |
|---|---|
| Unit Price with VAT: | 682,45210 Kč |



















