
1604201 | |
|---|---|
DigiKey Part Number | 1604201-ND |
Manufacturer | |
Manufacturer Product Number | 1604201 |
Description | CONN HOOD SIDE ENTRY SZB6 M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 B6 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Bayonet Lock on Hood |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 3.622" L x 2.244" W x 3.937" H (92.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,98000 Kč | 676,98 Kč |
| Unit Price without VAT: | 676,98000 Kč |
|---|---|
| Unit Price with VAT: | 819,14580 Kč |


















