
1604049 | |
|---|---|
DigiKey Part Number | 1604049-ND |
Manufacturer | |
Manufacturer Product Number | 1604049 |
Description | CONN HOOD TOP ENTRY SZB6 M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Phoenix Contact | Size / Dimension 3.622" L x 2.244" W x 3.937" H (92.00mm x 57.00mm x 100.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B6 | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,24000 Kč | 1 166,24 Kč |
| Unit Price without VAT: | 1 166,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,15040 Kč |




















