
1580189 | |
|---|---|
DigiKey Part Number | 1580189-ND |
Manufacturer | |
Manufacturer Product Number | 1580189 |
Description | INSERT FEMALE 64POS TERM BLOCK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert 64 Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1580189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 64 | |
Size | B24 | |
Termination Style | Terminal Block, Straight - Push In | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 088,94000 Kč | 4 088,94 Kč |
| Unit Price without VAT: | 4 088,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 947,61740 Kč |




















