
1548376 | |
|---|---|
DigiKey Part Number | 277-1548376-ND |
Manufacturer | |
Manufacturer Product Number | 1548376 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1548376 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Multiple | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 19,08000 Kč | 190,80 Kč |
| 25 | 16,62240 Kč | 415,56 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |






