
1517084 | |
|---|---|
DigiKey Part Number | 1517084-ND |
Manufacturer | |
Manufacturer Product Number | 1517084 |
Description | SENSOR ACTUATOR BOX 4SLOT 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 420,54000 Kč | 2 420,54 Kč |
| Unit Price without VAT: | 2 420,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 928,85340 Kč |









