
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,67000 Kč | 530,67 Kč |
| 10 | 450,97500 Kč | 4 509,75 Kč |
| 25 | 422,74280 Kč | 10 568,57 Kč |
| 50 | 402,57280 Kč | 20 128,64 Kč |
| 100 | 383,36890 Kč | 38 336,89 Kč |
| 250 | 359,39256 Kč | 89 848,14 Kč |
| 500 | 342,26332 Kč | 171 131,66 Kč |
| Unit Price without VAT: | 530,67000 Kč |
|---|---|
| Unit Price with VAT: | 642,11070 Kč |









