
745-801 | |
|---|---|
DigiKey Part Number | 2946-745-801-ND |
Manufacturer | |
Manufacturer Product Number | 745-801 |
Description | STACKABLE PCB TERMINAL BLOCK; 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 745-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 25,23120 Kč | 630,78 Kč |
| 50 | 22,82900 Kč | 1 141,45 Kč |
| 100 | 20,79220 Kč | 2 079,22 Kč |
| 250 | 18,63448 Kč | 4 658,62 Kč |
| 500 | 17,35778 Kč | 8 678,89 Kč |
| 1 000 | 16,33917 Kč | 16 339,17 Kč |
| 5 000 | 14,73715 Kč | 73 685,75 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |










