
2092-3603 | |
|---|---|
DigiKey Part Number | 2946-2092-3603-ND |
Manufacturer | |
Manufacturer Product Number | 2092-3603 |
Description | GRIPPING PLATE; LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gripping Plate For picoMAX® Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gripping Plate | |
Number of Positions | - | |
For Use With/Related Products | picoMAX® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,43840 Kč | 360,96 Kč |
| Unit Price without VAT: | 14,43840 Kč |
|---|---|
| Unit Price with VAT: | 17,47046 Kč |










