New Product
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1467800

DigiKey Part Number
277-1467800-ND
Manufacturer
Manufacturer Product Number
1467800
Description
TRIO POWER SUPPLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Phoenix Contact
Voltage - Output
24V
Series
Input Connector
Terminal Block
Packaging
Bulk
Output Connector
Terminal Block
Part Status
Active
Approval Agency
cULus, DNV, IECEE CB Scheme, UL
Type
Line Interactive (Input Regulation)
Size / Dimension
4.921" L x 5.236" W (125.00mm x 133.00mm)
Voltage - Input
230VAC
Height
5.315" (135.00mm)
Applications
General Purpose, Industrial Control
Shelf Life
12 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 891,03000 Kč10 891,03 Kč
Manufacturers Standard Package
Unit Price without VAT:10 891,03000 Kč
Unit Price with VAT:13 178,14630 Kč