
1467815 | |
|---|---|
DigiKey Part Number | 277-1467815-ND |
Manufacturer | |
Manufacturer Product Number | 1467815 |
Description | TRIO POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 24V |
Datasheet | Datasheet |
Category | Form Din Rail |
Manufacturer Phoenix Contact | Voltage - Output 24V |
Series | Input Connector Terminal Block |
Packaging Bulk | Output Connector Terminal Block |
Part Status Active | Approval Agency cULus, DNV, IECEE CB Scheme, UL |
Type Line Interactive (Input Regulation) | Size / Dimension 4.921" L x 9.803" W (125.00mm x 249.00mm) |
Voltage - Input 230VAC | Height 5.315" (135.00mm) |
Applications General Purpose, Industrial Control | Shelf Life 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 811,61000 Kč | 19 811,61 Kč |
| Unit Price without VAT: | 19 811,61000 Kč |
|---|---|
| Unit Price with VAT: | 23 972,04810 Kč |



