Male Insert, RJ45 Gray 8 Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435214

DigiKey Part Number
277-1435214-ND
Manufacturer
Manufacturer Product Number
1435214
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert, RJ45 Gray 8 Position IDC
Datasheet
 Datasheet
EDA/CAD Models
1435214 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert, RJ45
Gender
Male
Number of Positions
8
Size
-
Termination Style
IDC
Voltage Rating
48V
Current Rating (Amps)
1A
Contact Type
-
Operating Temperature
-25°C ~ 60°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč