Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425585

DigiKey Part Number
277-1425585-ND
Manufacturer
Manufacturer Product Number
1425585
Description
CIRC CBL 5POS PLUG TO WIRE 0.66'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1425585 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5 (4 Power + FE)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
L
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyethylene, Cross Linked (PEX)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,99000 Kč428,99 Kč
Manufacturers Standard Package
Unit Price without VAT:428,99000 Kč
Unit Price with VAT:519,07790 Kč