
S18LGRYPQ | |
|---|---|
DigiKey Part Number | 2170-S18LGRYPQ-ND |
Manufacturer | |
Manufacturer Product Number | S18LGRYPQ |
Description | LED PNL IND GRN/RED/YLW DIFF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 25mA Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.709" (18.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 4.1mcd Green, 1.1mcd Red, 0.8mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP67, IP69K, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,20000 Kč | 1 317,20 Kč |
| Unit Price without VAT: | 1 317,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,81200 Kč |










