1425185
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425185

DigiKey Part Number
277-18253-ND
Manufacturer
Manufacturer Product Number
1425185
Description
CONN USB 3.0 SOCKET 1P65
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1425185 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Factory Stock: 395
Check for Additional Incoming Stock
Last Time Buy Date: 23.03.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 047,03000 Kč1 047,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 047,03000 Kč
Unit Price with VAT:1 266,90630 Kč