
1424828 | |
|---|---|
DigiKey Part Number | 277-1424828-ND |
Manufacturer | |
Manufacturer Product Number | 1424828 |
Description | SLEEVE HOUSING B32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424828 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG36 | |
Size / Dimension | 3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,35000 Kč | 985,35 Kč |
| Unit Price without VAT: | 985,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,27350 Kč |











