Sealing Plug For Cable Glands and Seals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421862

DigiKey Part Number
1421862-ND
Manufacturer
Manufacturer Product Number
1421862
Description
CLOSING CAP PA COLOR: RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Plug For Cable Glands and Seals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Sealing Plug
For Use With/Related Products
Cable Glands and Seals
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
Unit Price without VAT:28,63000 Kč
Unit Price with VAT:34,64230 Kč