
1421369 | |
|---|---|
DigiKey Part Number | 1421369-ND |
Manufacturer | |
Manufacturer Product Number | 1421369 |
Description | BOX MOUNTING BASES B24 WITH SING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 B24 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1421369 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | |
Housing Color | Black | |
Features | Cover, Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,69000 Kč | 1 272,69 Kč |
| Unit Price without VAT: | 1 272,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,95490 Kč |











