Cable Grip Polyethylene (PE) PG13.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113 G

DigiKey Part Number
2291-113G-ND
Manufacturer
Manufacturer Product Number
113 G
Description
TWISTING SLEEVE WITH HOLE PG 13
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Grip Polyethylene (PE) PG13.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
PG13.5
Thread Length
0.417" (10.60mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyethylene (PE)
Includes
-
Color
Gray
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-30°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,43300 Kč74,33 Kč
256,95440 Kč173,86 Kč
506,62700 Kč331,35 Kč
2006,00650 Kč1 201,30 Kč
4005,71933 Kč2 287,73 Kč
6005,55782 Kč3 334,69 Kč
1 0005,36079 Kč5 360,79 Kč
2 6005,01101 Kč13 028,63 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč