
SMZ180 | |
|---|---|
DigiKey Part Number | 4878-SMZ180TR-ND - Tape & Reel (TR) 4878-SMZ180CT-ND - Cut Tape (CT) 4878-SMZ180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ180 |
Description | DIODE ZENER 180V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 500 | 1,84782 Kč | 923,91 Kč |
| 1 000 | 1,40687 Kč | 1 406,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30188 Kč | 6 509,40 Kč |
| 10 000 | 0,90291 Kč | 9 029,10 Kč |
| 15 000 | 0,88315 Kč | 13 247,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











