
1420924 | |
|---|---|
DigiKey Part Number | 1420924-ND |
Manufacturer | |
Manufacturer Product Number | 1420924 |
Description | CONN HOOD SIDE ENTRY SZB24 M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420924 Models |
Category | Thread Size M40 |
Manufacturer Phoenix Contact | Size / Dimension 5.984" L x 2.244" W x 3.689" H (152.00mm x 57.00mm x 93.70mm) |
Series | Housing Color Black |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B24 | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,44000 Kč | 1 103,44 Kč |
| Unit Price without VAT: | 1 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,16240 Kč |







