1414246
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414250

DigiKey Part Number
1414250-ND
Manufacturer
Manufacturer Product Number
1414250
Description
ACCESSORY THREAD ADAPTER PG29
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Thread Adapter
Datasheet
 Datasheet
EDA/CAD Models
1414250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
HEAVYCON® Housings
Specifications
PG29 Thread
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,82000 Kč200,82 Kč
Manufacturers Standard Package
Unit Price without VAT:200,82000 Kč
Unit Price with VAT:242,99220 Kč