
NSYRSW645 | |
|---|---|
DigiKey Part Number | 4008-NSYRSW645-ND |
Manufacturer | |
Manufacturer Product Number | NSYRSW645 |
Description | SWING STEEL 86.6X23.6 GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame Open Rack, Double Frame 86.614" L x 23.622" W (2200.00mm x 600.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRSW645 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swing Frame | |
Style | Open Rack, Double Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 86.614" L x 23.622" W (2200.00mm x 600.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 327,43000 Kč | 16 327,43 Kč |
| Unit Price without VAT: | 16 327,43000 Kč |
|---|---|
| Unit Price with VAT: | 19 756,19030 Kč |











