
1414231 | |
|---|---|
DigiKey Part Number | 277-10510-ND |
Manufacturer | |
Manufacturer Product Number | 1414231 |
Description | CONN INSERT SHELL PNL MNT SNAPIN |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1414231 Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 and Zinc Die Cast |
Manufacturer Phoenix Contact | Shell Finish Nickel |
Series | Housing Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Last Time Buy | Material Flammability Rating UL94 V-0 |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M12 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,73400 Kč | 1 307,34 Kč |
| Unit Price without VAT: | 130,73400 Kč |
|---|---|
| Unit Price with VAT: | 158,18814 Kč |














