
1417783 | |
|---|---|
DigiKey Part Number | 277-10522-ND |
Manufacturer | |
Manufacturer Product Number | 1417783 |
Description | CONN FIXING SLEEVE M12 WATER BLU |
Customer Reference | |
Detailed Description | Connector Fixing Sleeve M12 Blue, Water |
Datasheet | Datasheet |
EDA/CAD Models | 1417783 Models |
Category | For Use With/Related Products M12 Housing Screw Connections |
Manufacturer Phoenix Contact | Shell Size - Insert M12 |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Features Dust Tight, Waterproof |
Accessory Type Fixing Sleeve | Color Blue, Water |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,88300 Kč | 408,83 Kč |
| Unit Price without VAT: | 40,88300 Kč |
|---|---|
| Unit Price with VAT: | 49,46843 Kč |


