Connector Fixing Sleeve M12 Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417785

DigiKey Part Number
277-10524-ND
Manufacturer
Manufacturer Product Number
1417785
Description
CONN FIXING SLEEVE M12 YELLOW
Customer Reference
Detailed Description
Connector Fixing Sleeve M12 Yellow
Datasheet
 Datasheet
EDA/CAD Models
1417785 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Fixing Sleeve
For Use With/Related Products
M12 Housing Screw Connections
Shell Size - Insert
M12
Material
Polyamide (PA66), Nylon 6/6
Features
Dust Tight, Waterproof
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,79600 Kč377,96 Kč
Manufacturers Standard Package
Unit Price without VAT:37,79600 Kč
Unit Price with VAT:45,73316 Kč