
1412867 | |
|---|---|
DigiKey Part Number | 1412867-ND |
Manufacturer | |
Manufacturer Product Number | 1412867 |
Description | CONN BASE SIDE ENTRY SZB16 PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412867 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 4.626" L x 2.244" W x 2.677" H (117.50mm x 57.00mm x 68.00mm) |
Packaging Bulk | Features Cover, Feed Through, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,31000 Kč | 852,31 Kč |
| Unit Price without VAT: | 852,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,29510 Kč |

















