
1412647 | |
|---|---|
DigiKey Part Number | 1412647-ND |
Manufacturer | |
Manufacturer Product Number | 1412647 |
Description | CONN HOOD CPLNG BOTTOM B16 PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412647 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 3.681" L x 1.732" W x 3.110" H (93.50mm x 44.00mm x 79.00mm) |
Packaging Bulk | Features Cable to Cable, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,65000 Kč | 863,65 Kč |
| Unit Price without VAT: | 863,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,01650 Kč |

















