



1412502 | |
|---|---|
DigiKey Part Number | 277-10311-ND |
Manufacturer | |
Manufacturer Product Number | 1412502 |
Description | CONN INSERT SHELL PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1412502 Models |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M8 | Shielding Unshielded |
Mounting Type Panel Mount | Note Contacts Sold Separately; Insert Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |












