
1412233 | |
|---|---|
DigiKey Part Number | 1412233-ND |
Manufacturer | |
Manufacturer Product Number | 1412233 |
Description | CONN MALE INSERT 3POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412233 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 3 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M8-3 | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 79,72717 Kč | 4 783,63 Kč |
| Unit Price without VAT: | 79,72717 Kč |
|---|---|
| Unit Price with VAT: | 96,46988 Kč |



