
1412249 | |
|---|---|
DigiKey Part Number | 277-10261-2-ND - Tape & Reel (TR) 277-10261-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1412249 |
Description | CONN MALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412249 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M8-4 | Operating Temperature -55°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,57000 Kč | 106,57 Kč |
| 10 | 94,55900 Kč | 945,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,99540 Kč | 7 799,54 Kč |
| Unit Price without VAT: | 106,57000 Kč |
|---|---|
| Unit Price with VAT: | 128,94970 Kč |



