
1411195 | |
|---|---|
cms-digikey-product-number | 1411195-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1411195 |
cms-description | CABLE GLAND 3-6.5MM PG7 BRASS |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
cms-eda-cad-models | 1411195 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |












