Base - Box Mount Connector Side Entry M25 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411135

DigiKey Part Number
1411135-ND
Manufacturer
Manufacturer Product Number
1411135
Description
HEAVYCON B6 BOX MOUNTING BASE FO
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1411135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
B6
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
6.181" L x 3.150" W x 3.937" H (157.00mm x 80.00mm x 100.00mm)
Housing Color
Black
Features
Feed Through
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 297,66000 Kč4 297,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 297,66000 Kč
Unit Price with VAT:5 200,16860 Kč